Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05Copy
Newark Part No.41X6390
Product RangeDRACN Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.010 |
| 5+ | $81.920 |
| 10+ | $78.550 |
| 25+ | $77.520 |
| 50+ | $76.500 |
| 100+ | $75.470 |
| 250+ | $73.570 |
Price for:Each
Minimum: 1
Multiple: 1
$82.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05Copy
Newark Part No.41X6390
Product RangeDRACN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeDRACN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA-CN024D05 is a 1-phase Solid State Relay with UL94V-0 housing, SPST-NO contact, zero crossing switching and screw terminals. This DRACN-series DIN-rail-mount mini-SIP relay features yellow LED input status indicator.
- 6.2mm DIN-rail mount (35mm) SSR assembly
- 24 to 14AWG Solid or stranded Maximum wire size (load side)
- 0.4V Typical on-state voltage drop
- 2.5kV Dielectric strength
- 500Ω Nominal input impedance
- 120µs Turn-on and 100µsec turn-off maximum time
- -25 to 60°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
3.5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DRACN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
