Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMX60D10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62R9225
Product RangeDRA1 CMX Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.020 |
| 5+ | $124.300 |
| 10+ | $121.430 |
| 25+ | $109.400 |
| 50+ | $101.390 |
| 100+ | $96.230 |
| 250+ | $93.360 |
Price for:Each
Minimum: 1
Multiple: 1
$130.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMX60D10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62R9225
Product RangeDRA1 CMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeDRA1 CMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
3VDC
Product Range
DRA1 CMX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
