Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE60D10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62R9220
Product RangeDRA1 CMX Series
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.870 |
| 5+ | $115.360 |
| 10+ | $112.840 |
| 25+ | $110.550 |
| 50+ | $108.260 |
| 100+ | $105.430 |
| 10000+ | $103.320 |
Price for:Each
Minimum: 1
Multiple: 1
$117.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE60D10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62R9220
Product RangeDRA1 CMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeDRA1 CMX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
28VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
20VDC
Product Range
DRA1 CMX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
