Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5Copy
Newark Part No.62R9227
Product RangeDRA1 CX Series
Your Part Number
65 In Stock
244 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.510 |
| 5+ | $72.910 |
| 10+ | $71.320 |
| 25+ | $69.870 |
| 50+ | $68.420 |
| 100+ | $66.630 |
| 250+ | $65.300 |
Price for:Each
Minimum: 1
Multiple: 1
$74.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5Copy
Newark Part No.62R9227
Product RangeDRA1 CX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeDRA1 CX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
DRA1 CX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
