Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTA24B06RCopy
Newark Part No.41X6565
Product RangeSeriesOne DR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $111.710 |
Price for:Each
Minimum: 10
Multiple: 1
$1,117.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTA24B06RCopy
Newark Part No.41X6565
Product RangeSeriesOne DR Series
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min24VAC
Operating Voltage Max280VAC
Switching ModeRandom Turn On
Timer FunctionsDelay-On-Make
Control Voltage AC Min90V
Control Voltage AC Max140V
Control Voltage DC Min90V
Control Voltage DC Max140V
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
24VAC
Switching Mode
Random Turn On
Control Voltage AC Min
90V
Control Voltage DC Min
90V
Product Range
SeriesOne DR Series
Load Current
6A
Operating Voltage Max
280VAC
Timer Functions
Delay-On-Make
Control Voltage AC Max
140V
Control Voltage DC Max
140V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
