Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC06D06Copy
Newark Part No.41X6575
Product RangeSeriesOne DR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $157.530 |
| 5+ | $154.000 |
| 10+ | $151.440 |
Price for:Each
Minimum: 2
Multiple: 1
$315.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC06D06Copy
Newark Part No.41X6575
Product RangeSeriesOne DR Series
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min1VDC
Operating Voltage Max60VDC
Switching ModeZero Crossing
Timer FunctionsDelay-On-Break
Control Voltage AC Min12V
Control Voltage AC Max24V
Control Voltage DC Min12V
Control Voltage DC Max24V
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRTC06D06 is a SeriesOneDR Solid State Relay Timer with zero-crossing (resistive loads) AC output. It is made of self-extinguishing housing with sulfamate nickel terminal finish. It has delay on break timing function.
- Compact size
- AC/DC control
- Timer status LED indicator
- 3750Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
1VDC
Switching Mode
Zero Crossing
Control Voltage AC Min
12V
Control Voltage DC Min
12V
Product Range
SeriesOne DR Series
Load Current
6A
Operating Voltage Max
60VDC
Timer Functions
Delay-On-Break
Control Voltage AC Max
24V
Control Voltage DC Max
24V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
