Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC24A06Copy
Newark Part No.41X6576
Product RangeSeriesOne DR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $160.930 |
Price for:Each
Minimum: 3
Multiple: 1
$482.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC24A06Copy
Newark Part No.41X6576
Product RangeSeriesOne DR Series
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min24VAC
Operating Voltage Max280VAC
Switching ModeZero Crossing
Timer FunctionsDelay-On-Break
Control Voltage AC Min180V
Control Voltage AC Max240V
Control Voltage DC Min180V
Control Voltage DC Max240V
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
24VAC
Switching Mode
Zero Crossing
Control Voltage AC Min
180V
Control Voltage DC Min
180V
Product Range
SeriesOne DR Series
Load Current
6A
Operating Voltage Max
280VAC
Timer Functions
Delay-On-Break
Control Voltage AC Max
240V
Control Voltage DC Max
240V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
