Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T5581
Product RangeED Series
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.350 |
| 5+ | $29.010 |
| 10+ | $27.660 |
| 25+ | $27.570 |
| 50+ | $27.500 |
| 100+ | $27.410 |
| 250+ | $26.870 |
| 5000+ | $26.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T5581
Product RangeED Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
18VDC
Product Range
ED Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
