Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C10Copy
Newark Part No.60AK8073
Product RangeED Series
Your Part Number
47 In Stock
85 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.900 |
| 5+ | $32.090 |
| 10+ | $31.260 |
| 25+ | $29.610 |
| 50+ | $29.010 |
| 100+ | $28.420 |
| 250+ | $27.830 |
| 5000+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C10Copy
Newark Part No.60AK8073
Product RangeED Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingDIN Rail, Socket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Plug In
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
DIN Rail, Socket
Switching Mode
-
Control Voltage Min
18VDC
Product Range
ED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
