Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1857HD1200Copy
Newark Part No.73M2651
Product RangeF18 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $319.450 |
Price for:Each
Minimum: 2
Multiple: 2
$638.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1857HD1200Copy
Newark Part No.73M2651
Product RangeF18 Series
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current-
Average On State Current-
On State RMS Current55A
Peak Non Repetitive Surge Current-
Gate Trigger Voltage Max3V
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product RangeF18 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average On State Current
-
Peak Non Repetitive Surge Current
-
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
5Pins
Product Range
F18 Series
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
-
On State RMS Current
55A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
