Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | F1892D600Copy |
| Newark Part No. | 73M2720 |
| Product Range | F18 Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.650 |
| 5+ | $174.340 |
| 10+ | $173.320 |
| 25+ | $169.860 |
Price for:Each
Minimum: 1
Multiple: 1
$187.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | F1892D600Copy |
| Newark Part No. | 73M2720 |
| Product Range | F18 Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 240V |
| Average Forward Current | - |
| Forward Voltage Max | 1.4V |
| Diode Module Configuration | Single |
| Diode Case Style | Module |
| No. of Pins | 2Pins |
| Operating Temperature Max | 125°C |
| Forward Surge Current | 1.95kA |
| Diode Mounting | Panel |
| Product Range | F18 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 240V |
|---|---|
| Forward Voltage Max | 1.4V |
| Diode Case Style | Module |
| Operating Temperature Max | 125°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (12-Jan-2017) |
| Average Forward Current | - |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 1.95kA |
| Product Range | F18 Series |
Technical Docs (1)
Alternatives for F1892D600
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
