Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W4214
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.360 |
| 5+ | $309.050 |
| 10+ | $302.750 |
| 25+ | $296.440 |
| 50+ | $290.130 |
Price for:Each
Minimum: 1
Multiple: 1
$315.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC60D160Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44W4214
Product RangeHDC Series
Technical Datasheet
Contact Configuration-
Load Current160A
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsStud
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeHDC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Stud
Operating Voltage Min
7VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
160A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4.5VDC
Product Range
HDC Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
