Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS201DRCopy
Newark Part No.41X7861
Product RangeHS Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.270 |
| 5+ | $91.220 |
| 10+ | $89.180 |
| 25+ | $85.070 |
| 50+ | $80.980 |
| 100+ | $76.880 |
| 10000+ | $72.780 |
Price for:Each
Minimum: 1
Multiple: 1
$93.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HS201 series panel/DIN-rail mounting Heat Sink with 2°C/W thermal resistance for 1 single or dual SSR.
Applications
Industrial
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
DIN Rail
External Height
80mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2°C/W
External Length
81.3mm
External Width
45.2mm
Technical Docs (2)
Alternatives for HS201DR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
