Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | HS301DRCopy |
| Newark Part No. | 41X7874 |
| Product Range | HS Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.220 |
| 5+ | $51.180 |
| 10+ | $50.130 |
| 25+ | $49.090 |
| 50+ | $48.040 |
| 100+ | $47.000 |
| 250+ | $45.950 |
Price for:Each
Minimum: 1
Multiple: 1
$52.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | HS301DRCopy |
| Newark Part No. | 41X7874 |
| Product Range | HS Series |
| Technical Datasheet | |
| Product Range | HS Series |
| Thermal Resistance | 3°C/W |
| Heat Sink Mounting | DIN Rail |
| External Length | 81mm |
| External Height | 40.1mm |
| External Width | 45.2mm |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The HS301DR is an Aluminum Heatsink for panel or DIN rail mount. 3.0°C/W thermal resistance suitable for 1 single or dual SSR.
Applications
Industrial
Technical Specifications
| Product Range | HS Series |
|---|---|
| Heat Sink Mounting | DIN Rail |
| External Height | 40.1mm |
| SVHC | No SVHC (12-Jan-2017) |
| Thermal Resistance | 3°C/W |
|---|---|
| External Length | 81mm |
| External Width | 45.2mm |
Technical Docs (2)
Alternatives for HS301DR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
