Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM8160
Product RangeM50 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $256.930 |
| 5+ | $241.100 |
| 10+ | $233.800 |
| 25+ | $226.480 |
| 50+ | $215.530 |
Price for:Each
Minimum: 1
Multiple: 1
$256.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM8160
Product RangeM50 Series
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
1.5kA
Product Range
M50 Series
Alternatives for M50100TB1600
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
