Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM505012FVCopy
Newark Part No.73M3328
Product RangeM50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $220.480 |
Price for:Each
Minimum: 3
Multiple: 3
$661.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM505012FVCopy
Newark Part No.73M3328
Product RangeM50 Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max150mA
Average On State Current-
Average Forward Current-
On State RMS Current50A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current-
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
150mA
Average Forward Current
-
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
600V
Average On State Current
-
On State RMS Current
50A
Peak Non Repetitive Surge Current
-
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
