Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060TB1000Copy
Newark Part No.73M3359
Product RangeM50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $176.540 |
Price for:Each
Minimum: 3
Multiple: 3
$529.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060TB1000Copy
Newark Part No.73M3359
Product RangeM50 Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current800A
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.35V
Forward Surge Current
800A
Product Range
M50 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
