Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13N4498
Product RangeMCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.100 |
| 5+ | $203.690 |
| 10+ | $192.150 |
| 25+ | $179.670 |
| 50+ | $170.060 |
| 100+ | $161.410 |
Price for:Each
Minimum: 1
Multiple: 1
$218.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13N4498
Product RangeMCPC Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min180Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMCPC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
180Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3VDC
Product Range
MCPC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
