Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE240A25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58T5012
Product RangePowerFin PF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.270 |
| 5+ | $96.080 |
| 10+ | $89.730 |
| 25+ | $83.380 |
| 50+ | $78.720 |
| 100+ | $74.910 |
| 250+ | $68.990 |
Price for:Each
Minimum: 1
Multiple: 1
$103.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE240A25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58T5012
Product RangePowerFin PF Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min18VAC
Control Voltage Max36VAC
Product RangePowerFin PF Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
36VAC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
18VAC
Product Range
PowerFin PF Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
