Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoT483ACopy
Newark Part No.73M8008
Product RangeT48 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $140.240 |
| 6+ | $112.930 |
Price for:Each
Minimum: 3
Multiple: 3
$420.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoT483ACopy
Newark Part No.73M8008
Product RangeT48 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)50A
Average Forward Current50A
Bridge Rectifier Case StyleModule
Forward Voltage Max1.2V
Forward Voltage VF Max1.2V
No. of Pins5Pins
Operating Temperature Max125°C
Product RangeT48 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
200V
Average Forward Current
50A
Forward Voltage Max
1.2V
No. of Pins
5Pins
Product Range
T48 Series
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
50A
Bridge Rectifier Case Style
Module
Forward Voltage VF Max
1.2V
Operating Temperature Max
125°C
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
