Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBR71210-HRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41Y0888
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $74.510 |
Price for:Each
Minimum: 20
Multiple: 20
$1,490.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDBR71210-HRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41Y0888
Product RangeD-HR Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance240ohm
Switching Current Max3A
Switching Voltage Max1kV
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DBR71210-HR from Cynergy3 is a high insulation resistance, high voltage reed relay with PCB mount. It has a very high isolation voltage of up to 10KV and it is achieved through the use of this high vacuum reed switch with rhodium contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The rhodium contacts have low contact resistance.
- Contact configuration is SPST-NC
- Coil voltage is 12VDC
- Minimum insulation resistance is 1x10^14ohm
- Maximum contact resistance is 50mohm
- Switching voltage is 1KVDC/AC peak, switching current is 3A, carry current is 4A
- Switching power is 50W
- Coil resistance is 240 ohm
- Operating temp range from -20°C to +70°C
- Isolation between contact/coil is 17KV
- Ideal for sensitive test and measurement circuits which require low leakage current losses
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NC
Product Range
D-HR Series
Coil Resistance
240ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for DBR71210-HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
