Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILTSU-GI180-007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y9863
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $772.460 |
| 5+ | $733.840 |
| 10+ | $705.070 |
| 25+ | $669.330 |
| 50+ | $631.550 |
Price for:Each
Minimum: 1
Multiple: 1
$772.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILTSU-GI180-007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44Y9863
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0Inch-H2O
Operating Pressure Max180Inch-H2O
Voltage Rating32VDC
Pressure Port Size-
Port Style-
Transducer Connection / TerminationCable
Supply Current28mA
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0Inch-H2O
Voltage Rating
32VDC
Port Style
-
Supply Current
28mA
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
-
Pressure Measurement Type
Gauge
Operating Pressure Max
180Inch-H2O
Pressure Port Size
-
Transducer Connection / Termination
Cable
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
