Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP5K8-6M12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC5888
Product RangeIPSU-M12 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $169.550 |
| 5+ | $164.810 |
| 10+ | $160.060 |
| 25+ | $158.090 |
| 50+ | $156.100 |
| 100+ | $152.980 |
Price for:Each
Minimum: 1
Multiple: 1
$169.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP5K8-6M12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AC5888
Product RangeIPSU-M12 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Operating Pressure Max5800psi
Voltage Rating32VDC
Pressure Port Size1/4"
Port Style1/4" NPT
Transducer Connection / Termination4 Pin M12 Connector
Supply Current-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeIPSU-M12 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Voltage Rating
32VDC
Port Style
1/4" NPT
Supply Current
-
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
NPT Male
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
5800psi
Pressure Port Size
1/4"
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
IPSU-M12 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
