Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF74Y100RNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AC6902
Product RangeLLF70 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $30.610 |
| 10+ | $29.990 |
| 25+ | $29.360 |
| 50+ | $28.740 |
| 100+ | $28.110 |
| 250+ | $27.490 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF74Y100RNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AC6902
Product RangeLLF70 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current600A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeLLF70 Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for LLF74Y100RN
1 Product Found
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Output Current
600A
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
LLF70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
