Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF104H100JNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41Y1091
Product RangeRSF100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $42.300 |
Price for:Each
Minimum: 5
Multiple: 5
$211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF104H100JNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41Y1091
Product RangeRSF100 Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type-
Output Current1A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF100 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RSF104H100JN from Cynergy3 is an external mount miniature vertical switch. It is a compact vertically mounted design with a single switch point. Mounting is in the top or bottom of a tank via a compression seal, so does not require access to the inside of the tank for fitting. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- External mount via compression seal
- Compact design with small diameter float
- Opaque polypropylene material, WRAS approved
- Maximum power is 100VA
- 100cm PVC 2 core 7/0.2 lead-outs
- Nitrile gasket
- Contact form is N/O (N/C)
- Switching voltage is 300VAC, 300VDC and switching current is1A
- Temperature range from -20°C to +100°C
Applications
Industrial
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
1A
Housing Material
PP (Polypropylene)
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF100 Series
Technical Docs (1)
Alternatives for RSF104H100JN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
