Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF67A25B100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y1227
Product RangeSSF67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.470 |
| 5+ | $353.260 |
| 10+ | $346.050 |
Price for:Each
Minimum: 1
Multiple: 1
$360.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF67A25B100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49Y1227
Product RangeSSF67 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current600mA
Process Connection Type-
Operating Pressure Max10bar
Housing Material316L Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF67 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Process Connection Type
-
Housing Material
316L Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
600mA
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF67 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
