Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-22AC-1B100BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AJ4783
Product RangePTE7100 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.280 |
| 5+ | $81.380 |
| 10+ | $78.980 |
| 25+ | $77.200 |
| 50+ | $75.410 |
Price for:Each
Minimum: 1
Multiple: 1
$93.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-22AC-1B100BNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AJ4783
Product RangePTE7100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max100bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
-
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Pressure Port Type
BSPP
Operating Pressure Max
100bar
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
