Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoLG16-0431DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AJ8319
Product RangeLG16 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $921.610 |
| 5+ | $873.360 |
| 10+ | $844.410 |
| 25+ | $820.290 |
| 50+ | $805.810 |
Price for:Each
Minimum: 1
Multiple: 1
$921.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLG16-0431DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AJ8319
Product RangeLG16 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max15bar
Supply Voltage Min4V
Supply Voltage Max12V
Accuracy± 0.15%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingScrew Mount
Operating Temperature Min10°C
Operating Temperature Max50°C
Product RangeLG16 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
-
Operating Pressure Max
15bar
Supply Voltage Max
12V
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Screw Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4V
Accuracy
± 0.15%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
LG16 Series
Alternatives for LG16-0431D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
