Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSCD4X CO2 GADGETCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AJ8409
Your Part Number
24 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.760 |
| 5+ | $68.460 |
| 10+ | $63.520 |
| 25+ | $56.940 |
| 50+ | $55.290 |
| 100+ | $53.650 |
| 250+ | $52.660 |
Price for:Each
Minimum: 1
Multiple: 1
$71.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD4X CO2 GADGETCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AJ8409
Silicon ManufacturerSensirion
Silicon Core NumberSCD41
Kit Application TypeSensor
Application Sub TypeCO2 Sensor
Core Architecture-
Core Sub-Architecture-
Silicon Family NameSCD4x
Kit ContentsReference Design Board SCD41
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Silicon Manufacturer
Sensirion
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
SCD4x
Product Range
-
Silicon Core Number
SCD41
Application Sub Type
CO2 Sensor
Core Sub-Architecture
-
Kit Contents
Reference Design Board SCD41
SVHC
No SVHC (12-Jan-2017)
Alternatives for SCD4X CO2 GADGET
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
