Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP1000-L05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M1212
Product RangeSDP1000 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $129.640 |
| 5+ | $121.760 |
| 10+ | $118.820 |
| 25+ | $115.300 |
| 50+ | $112.900 |
| 100+ | $110.680 |
Price for:Each
Minimum: 1
Multiple: 1
$129.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-L05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M1212
Product RangeSDP1000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Pa
Operating Pressure Max125Pa
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Nitrogen
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSDP1000 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
5.25VDC
No. of Pins
3Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-5Pa
Supply Voltage Min
4.75VDC
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-10°C
Product Range
SDP1000 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
