
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.570 |
Product Information
Product Overview
SDP31-500PA is a small, digital differential pressure sensor designed for high-volume applications where size is a key requirement. It builds on the next generation CMOSens® sensor chip that is at the heart of Sensirion’s new differential pressure and flow sensing platform. It features fast measurement speed, excellent accuracy and long-term stability and has no zero-point drift. Furthermore, it is reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I²C address and interrupts. The sensor is based on the next generation of the CMOSens® sensor chip and is the heart of Sensirion's new sensor platform for measuring differential pressure and mass flow. The sensor is reflow solderable, provides extended functionality, such as multiple I²C addresses and interrupt functions and a fast sampling time. It features excellent accuracy and long-term stability and has no zero-point drift.
- Smallest size enables portable applications, reflow solderable pick and place
- Media compatibility is air, N2, O2, non-condensing
- High reliability and long-term stability, best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production, high process capability, calibrated and temperature compensated
- 500Pa - I²C range/output, 0.1°C repeatability
- 3% m.v. accuracy, ±500Pa pressure range, 0.1Pa zero point accuracy
- Air and N₂ calibration, supply voltage range from 3 to 3.6V
- 3800µA average supply current, 5500µA max supply current
- Temperature compensation range from -40 to +85°C, size (L x W x H) is 8.5 x 5.5 x 5.15mm³
Technical Specifications
Differential
500Pa
4V
16Pins
± 3%
Surface Mount
Air, Nitrogen, Oxygen
85°C
-
-500Pa
3V
QFN
Digital
Dual Axial Barbless, Same Side
I2C
-40°C
SDP3x Series
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
