Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP32-125PA-TR-250PCSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel58AC3876RL
Cut Tape58AC3876
Product RangeSDP3x Series
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $38.920 | $38.92 |
| Total Price | $38.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $38.920 |
| 50+ | $33.150 |
| 100+ | $32.490 |
| 250+ | $31.820 |
| 500+ | $31.160 |
| 1000+ | $30.500 |
| 2500+ | $29.840 |
| 5000+ | $29.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP32-125PA-TR-250PCSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel58AC3876RL
Cut Tape58AC3876
Product RangeSDP3x Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Port StyleDual Axial Barbless
Supply Current3.8mA
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP3x Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
125Pa
Supply Voltage Max
5.5V
Supply Current
3.8mA
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-125Pa
Supply Voltage Min
2.7V
Port Style
Dual Axial Barbless
Sensor Case / Package
QFN
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP3x Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SDP32-125PA-TR-250PCS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
