Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP610-025PACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91T5064
Product RangeSDP600 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.140 |
| 5+ | $60.500 |
| 10+ | $58.790 |
| 25+ | $56.710 |
| 50+ | $55.570 |
| 100+ | $54.420 |
| 250+ | $53.200 |
Price for:Each
Minimum: 1
Multiple: 1
$65.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP610-025PACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91T5064
Product RangeSDP600 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-25Pa
Operating Pressure Max25Pa
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleTube
Sensor Case / PackageSIP
Supply Current-mA
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSDP600 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
25Pa
Supply Voltage Max
3.6VDC
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
-25Pa
Supply Voltage Min
3VDC
Port Style
Tube
Supply Current
-mA
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SDP600 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
