Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3013-300-CLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62AJ7676
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $178.080 |
| 5+ | $174.520 |
| 10+ | $170.960 |
| 25+ | $167.390 |
| 50+ | $163.830 |
Price for:Each
Minimum: 1
Multiple: 1
$178.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3013-300-CLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62AJ7676
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-30l/min
Flow Rate Max300l/min
Operating Pressure Min0.7bar
Operating Pressure Max1.3bar
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Accuracy± 3.5%
Media TypeAir, Dioxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
SEK-SFM3013-300-CL is a SFM3013 evaluation kit. The SFM3013 is a versatile, pressure-resistant, low pressure drop and bidirectional flow meter. Technically it is based on the SFM3003 solution but offers a superior stability against overpressure.
- Flow range from -30 to 300slm
- Low pressure drop (only one mesh at inlet), digital mass flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
300l/min
Operating Pressure Max
1.3bar
Supply Voltage Max
5.5V
Media Type
Air, Dioxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-30l/min
Operating Pressure Min
0.7bar
Supply Voltage Min
2.7V
Accuracy
± 3.5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
