
| Quantity | Price |
|---|---|
| 1+ | $186.360 |
Product Information
Product Overview
SEK-SFM3119-240-CL is a SFM3119 evaluation kit. This SFM3119 low pressure drop digital flow meter is designed for the mass flow measurement in ventilators. It measures the flow rate of air, oxygen and non-aggressive gases with superb accuracy. A special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for medical ventilation and respiratory applications. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines a thermal sensor element, signal processing and digital calibration on a single microchip. This assures very fast signal processing. Typical applications include ventilation, anesthesia, inspiratory flow sensing and gas mixing.
- Flow range from -10 to 240slm
- Low pressure drop, digital flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
Technical Specifications
Flow Sensor
240l/min
1.3bar
5.5V
Air, Dioxygen
-
In-Line
85°C
No SVHC (10-Jun-2022)
-10l/min
0.7bar
2.7V
± 6%
-
-
-20°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
