
Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.010 |
| 5+ | $69.000 |
| 10+ | $67.120 |
| 25+ | $64.880 |
| 50+ | $63.930 |
| 100+ | $62.970 |
| 250+ | $61.600 |
Product Information
Product Overview
SEN66-SIN-T is a SEN6x series 3rd generation environmental sensor module for air quality applications. The SEN6x sensor module is an air quality platform that combines critical parameters such as particulate matter, relative humidity, temperature, VOC, NOx and CO2 in one compact package. The module is a result of Sensirion’s extensive experience in environmental sensing and offers the best possible performance for each parameter, a superior lifetime and an unrivaled form factor. The combination of all measurement parameters, together with all relevant algorithms in one device simplifies the integration, streamlines the supply chain, and allows for a fast time to market with the best performance.
- Fast and easy integration, fully calibrated digital output
- 10 years dust resistant – patented sheath flow technology
- One node for up to 9 data signals, integrated compensation algorithms
- Ready for California Title 24, RESET® and WELL Building Standard™
- 3.15V to 3.45V supply voltage
- 0 to 40000ppm measurement range
- Operating temperature range from 10°C to 40°C
- Size (L x W x H) is 2.17 x 1.007 x 0.83inch
- 0.45°C typical temperature accuracy
- I²C interfaces, ±10% mass concentration precision
Technical Specifications
Environmental Sensor Node
I2C
Sheath Flow
3.45V
6Pins
10°C
SEN6x Series
Air
0 to 40000ppm
3.15V
Module
-
40°C
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SEN66-SIN-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
