Print Page
SFM3300-250-AW
Air Flow Sensor, SFM3000 Series, Digital, -250 to +250 slm, Bi-directional, Reusable, I2C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3300-250-AWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AC5341
Product RangeSFM3000 Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $242.420 |
| 5+ | $228.840 |
| 10+ | $223.780 |
| 25+ | $220.190 |
| 50+ | $216.580 |
Price for:Each
Minimum: 1
Multiple: 1
$242.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3300-250-AWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AC5341
Product RangeSFM3000 Series
Technical Datasheet
Flow Rate Min-250l/min
Flow Rate Max250l/min
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product RangeSFM3000 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flow Rate Min
-250l/min
Supply Voltage Min
4.75V
Product Range
SFM3000 Series
Flow Rate Max
250l/min
Supply Voltage Max
5.25V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SFM3300-250-AW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
