Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3400-33-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ1961
Product RangeSFM3400 Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.580 |
| 25+ | $55.980 |
| 50+ | $52.400 |
| 100+ | $50.870 |
| 250+ | $49.340 |
Price for:Each
Minimum: 1
Multiple: 1
$60.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3400-33-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ1961
Product RangeSFM3400 Series
Sensor TypeFlow Sensor
Flow Rate Min-33l/min
Flow Rate Max33l/min
Operating Pressure Min0.54bar
Operating Pressure Max1.1bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 10%
Accuracy %3%
Sensor Output TypeI2C Digital
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSFM3400 Series
SVHCNo SVHC (12-Jan-2017)
Port Size15mm
Pressure Max1.1bar
Supply Voltage DC Max5.25V
Supply Voltage DC Min4.75V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
33l/min
Operating Pressure Max
1.1bar
Supply Voltage Max
5.25V
Accuracy %
3%
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Pressure Max
1.1bar
Supply Voltage DC Min
4.75V
Flow Rate Min
-33l/min
Operating Pressure Min
0.54bar
Supply Voltage Min
4.75V
Accuracy
± 10%
Sensor Output Type
I2C Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SFM3400 Series
Port Size
15mm
Supply Voltage DC Max
5.25V
Alternatives for SFM3400-33-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
