Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300-XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0025
Product RangeSFM3505 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $181.500 |
| 5+ | $170.700 |
| 10+ | $166.670 |
| 25+ | $163.810 |
| 50+ | $160.940 |
| 100+ | $157.710 |
Price for:Each
Minimum: 1
Multiple: 1
$181.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3505-300-XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AM0025
Product RangeSFM3505 Series
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min-150l/min
Flow Rate Max300l/min
Operating Pressure Min-
Operating Pressure Max1.65bar
Supply Voltage Min3.2V
Supply Voltage Max3.4V
Accuracy± 1.5%
Sensor Output TypeI2C Digital
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSFM3505 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
300l/min
Operating Pressure Max
1.65bar
Supply Voltage Max
3.4V
Sensor Output Type
I2C Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM3505 Series
Flow Rate Min
-150l/min
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 1.5%
Media Type
Air, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SFM3505-300-X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
