Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM4100-CO2 DOWNMOUNTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ1966 |
| Product Range | SFM4100 Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $312.880 |
| 5+ | $296.940 |
| 10+ | $285.070 |
Price for:Each
Minimum: 1
Multiple: 1
$312.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SFM4100-CO2 DOWNMOUNTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ1966 |
| Product Range | SFM4100 Series |
| Technical Datasheet | |
| Sensor Type | Flow Sensor |
| Flow Rate Min | 0l/min |
| Flow Rate Max | 20l/min |
| Operating Pressure Min | 0bar |
| Operating Pressure Max | 6bar |
| Supply Voltage Min | 3.5V |
| Supply Voltage Max | 9V |
| Accuracy | - |
| Media Type | Carbon Dioxide |
| Process Connection Size | 6mm |
| Process Connection Type | - |
| Pipe Size | - |
| Sensor Mounting | Flange |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | SFM4100 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Sensor Type | Flow Sensor |
|---|---|
| Flow Rate Max | 20l/min |
| Operating Pressure Max | 6bar |
| Supply Voltage Max | 9V |
| Media Type | Carbon Dioxide |
| Process Connection Type | - |
| Sensor Mounting | Flange |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (12-Jan-2017) |
| Flow Rate Min | 0l/min |
|---|---|
| Operating Pressure Min | 0bar |
| Supply Voltage Min | 3.5V |
| Accuracy | - |
| Process Connection Size | 6mm |
| Pipe Size | - |
| Operating Temperature Min | -20°C |
| Product Range | SFM4100 Series |
Technical Docs (1)
Alternatives for SFM4100-CO2 DOWNMOUNT
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
