Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM4300-50-PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AK9923
Product RangeSFM4300 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $166.920 |
| 5+ | $156.990 |
| 10+ | $153.290 |
| 25+ | $148.850 |
| 50+ | $147.100 |
| 100+ | $145.350 |
Price for:Each
Minimum: 1
Multiple: 1
$166.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4300-50-PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AK9923
Product RangeSFM4300 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max50l/min
Operating Pressure Min0.66bar
Operating Pressure Max7bar
Supply Voltage Min3V
Supply Voltage Max5.5V
Accuracy± 6.4%
Sensor Output TypeDigital - I2C
Process Connection Size8mm
Process Connection TypePush-In
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSFM4300 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
50l/min
Operating Pressure Max
7bar
Supply Voltage Max
5.5V
Sensor Output Type
Digital - I2C
Process Connection Size
8mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
SFM4300 Series
Flow Rate Min
0l/min
Operating Pressure Min
0.66bar
Supply Voltage Min
3V
Accuracy
± 6.4%
Media Type
Air, Carbon Dioxide, Dioxygen, Nitrous Oxide
Process Connection Type
Push-In
Sensor Mounting
In-Line
Operating Temperature Max
80°C
SVHC
No SVHC (12-Jan-2017)
Alternatives for SFM4300-50-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
