
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,329.200 |
| 5+ | $1,270.930 |
| 10+ | $1,245.510 |
| 25+ | $1,220.090 |
| 50+ | $1,194.680 |
Product Information
Product Overview
SFM5500-0.5SLM is a digital mass flow meter. The heart of the SFM5500 product is the unsurpassed Sensirion CMOSens® technology. It combines a high precision sensor element with state-of-the-art signal processing on a single chip and thereby provides an accurately calibrated and temperature compensated signal. It achieves unmatched ratings for speed, accuracy and repeatability at a very attractive system cost. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The brilliant performance of the SFM5500 product makes it the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation and gas mixing, to name a few.
- 0.5 – 0.0005slm flow range
- Excellent accuracy and repeatability, very wide control and measurement range
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
- Digital interface with temperature-compensated output
- Mean Time Between Failures (MTBF) 169 years
- No drift and no re-calibration required in the field, NIST-traceable calibration
- Pressure resistance up to 10bar
- Supply voltage range (VDD) from 14.0 – 26.4V DC
- Ultra-fast settling time (<100ms)
Technical Specifications
Flow Sensor
0.5l/min
10bar
26.4V
Digital - RS485, DeviceNet
-
-
0°C
SFM5500 Series
0.005l/min
-
14V
± 0.8%
Gas
-
-
50°C
No SVHC (12-Jan-2017)
Alternatives for SFM5500-0.5SLM
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
