Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSGD43S-M3-S5Copy
Newark Part No.29AM7281
Product RangeSGD4x Series
Your Part Number
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.660 |
Price for:Each
Minimum: 1
Multiple: 1
$72.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSGD43S-M3-S5Copy
Newark Part No.29AM7281
Product RangeSGD4x Series
Gas TypeDifluoromethane (R32), R454B
Particle Count Max-
Accuracy± 2.5%
Sampling MethodThermal Conductivity Detection (TCD)
Product RangeSGD4x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gas Type
Difluoromethane (R32), R454B
Accuracy
± 2.5%
Product Range
SGD4x Series
Particle Count Max
-
Sampling Method
Thermal Conductivity Detection (TCD)
SVHC
No SVHC (21-Jan-2025)
Alternatives for SGD43S-M3-S5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
