
Product Information
Alternatives for SHT25
1 Product Found
Product Overview
The SHT25 is a surface mount Temperature and Humidity Sensor of Sensirion has become an industry standard in terms of form factor and intelligence, embedded in a reflow solderable dual flat no leads (DFN) package of 3 x 3mm foot print and 1.1mm height it provides calibrated, linearized sensor signals in digital, I²C format. The SHT2x sensor contain a capacitive type humidity sensor, a band gap temperature sensor and specialized analog and digital integrated circuit, all on a single CMOSens® chip. This yields in an unmatched sensor performance in terms of accuracy and stability as well as minimal power consumption.
- Fully calibrated
- Digital output
- I²C serial interface
- Low power consumption
- Excellent long-term stability
- CMOSens® based technology
- ±1.8% RH accuracy
- 3.2µW (at 8-bit, 1 measurement/s) energy consumption
- 8s (tau63%) RH response time
- Supply voltage range from 2.1V to 3.6V
Applications
Sensing & Instrumentation
Warnings
Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.
Technical Specifications
0% to 100% Relative Humidity
3V
8s
I2C
DFN
-40°C
2.1V
SHT2x Series
No SVHC (10-Jun-2022)
± 1.8% RH
± 0.2°C
30s
Digital
6Pins
125°C
3.6V
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
