Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT31-ARP-B2.5KSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel41Y0623RL
Cut Tape41Y0623
Product RangeSHT3x-ARP Series
Your Part Number
1,420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 50+ | $3.650 |
| 100+ | $3.510 |
| 250+ | $3.380 |
| 500+ | $3.240 |
| 1000+ | $3.140 |
| 2500+ | $2.960 |
| 5000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT31-ARP-B2.5KSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel41Y0623RL
Cut Tape41Y0623
Product RangeSHT3x-ARP Series
Technical Datasheet
Accuracy %2%
Supply Voltage3.3V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy2%
Supply Voltage Min2.4V
Sensor Case StyleDFN
Supply Voltage Max5.5V
Response Time8s
Sensor Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSHT3x-ARP Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accuracy %
2%
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Sensor Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
SHT3x-ARP Series
Supply Voltage
3.3V
Sensing Accuracy
2%
Sensor Case Style
DFN
Response Time
8s
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SHT31-ARP-B2.5KS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
