Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT40-AD1B-R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH3440RL
Cut Tape92AH3440
Product RangeSHT4x Series
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.670 |
| 25+ | $1.580 |
| 50+ | $1.520 |
| 100+ | $1.450 |
| 250+ | $1.390 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT40-AD1B-R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH3440RL
Cut Tape92AH3440
Product RangeSHT4x Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.1°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Product RangeSHT4x Series
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
SHT40-AD1B-R2 is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. The I2C interface provides several preconfigured I2C addresses and maintains an ultra-low power budget. The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four-pin dual-flat-no-leads package is suitable for surface mount technology (SMT) processing.
- Relative humidity accuracy up to ±1.5 %RH
- Temperature accuracy up to ±0.1°C
- Supply voltage range from 1.08V to 3.6V
- Average current of 0.4µA (at meas. rate 1Hz)
- Idle current of 80nA
- I2C fast mode plus, CRC checksum
- Operating range from 0 to 100 %RH, -40 to 125 °C
- Fully functional in condensing environment
- Variable power heater
- NIST traceability
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.1°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
-
Humidity Accuracy
± 1.8% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.08V
Product Range
SHT4x Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SHT40-AD1B-R2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
