
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.650 | $3.65 |
| Total Price | $3.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 50+ | $2.820 |
| 100+ | $2.710 |
| 250+ | $2.610 |
| 500+ | $2.500 |
| 1000+ | $2.420 |
| 2500+ | $2.360 |
| 5000+ | $2.320 |
Product Information
Product Overview
SHT41-AD1P-R2 is a SHT4x 4th Gen. relative humidity and temperature sensor. The SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. It is equipped with a standard I2C interface and a fixed 0x45 I2C address. This sensor ensures seamless integration into various applications. Its innovative design includes a removable protective cover as well as DFN housing, enhancing durability and flexibility for demanding environments. It is ideal for high-volume applications, combining a compact form factor, reliability, and innovative sensing technology.
- Fully functional in a condensing environment
- Power heater, true NIST-traceability, JEDEC JESD47 qualification
- Sensor-specific calibration certificate acc. to ISO 17025: 2017, 3-point temp. calibration
- Intermed. RH&T acc., 0x44 I2C addr., including removable protective cover
- Typical relative humidity accuracy: 1.8%RH
- Operating relative humidity range: 0 - 100%RH, response time (τ63%):4s
- Typical temperature accuracy: 0.2°C, response time (τ63%):2s
- Supply voltage:1.08 - 3.6V
- 0.4uA average supply current
- Operating temperature range from -40 to 125°C, size (LxWxH): 1.5 x 1.5 x 0.5mm
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
2s
Digital
4Pins
125°C
3.6V
No SVHC (12-Jan-2017)
± 1.8% RH
4s
I2C
DFN
-40°C
1.08V
SHT4xA Series
Technical Docs (1)
Alternatives for SHT41-AD1P-R2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
