Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-1300DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR8551
Product RangeCMOSens SLF3S Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $188.000 |
Price for:Each
Minimum: 1
Multiple: 1
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-1300DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR8551
Product RangeCMOSens SLF3S Series
Technical Datasheet
Sensor TypeLiquid Flow Sensor
Flow Rate Min-40
Flow Rate Max40
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 10%
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingManifold
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeCMOSens SLF3S Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Liquid Flow Sensor
Flow Rate Max
40
Operating Pressure Max
8bar
Supply Voltage Max
3.8V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
CMOSens SLF3S Series
Flow Rate Min
-40
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 10%
Process Connection Type
-
Sensor Mounting
Manifold
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
