Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTS41A-AWLB-R3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AM8847RL
Cut Tape51AM8847
Product RangeSTS4xA Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.933 |
| 100+ | $0.891 |
| 250+ | $0.851 |
| 500+ | $0.810 |
| 1000+ | $0.780 |
| 2500+ | $0.749 |
| 5000+ | $0.719 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS41A-AWLB-R3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AM8847RL
Cut Tape51AM8847
Product RangeSTS4xA Series
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
No. of Pins4Pins
Supply Voltage Min1.08V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSTS4xA Series
QualificationAEC-Q100
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
No. of Pins
4Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
STS4xA Series
SVHC
No SVHC (12-Jan-2017)
Accuracy
± 0.2°C
Measured Temperature Max
125°C
Supply Voltage Min
1.08V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Alternatives for STS41A-AWLB-R3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
