
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 50+ | $5.300 |
| 100+ | $4.900 |
| 250+ | $4.480 |
| 500+ | $3.960 |
| 1000+ | $3.230 |
| 2500+ | $3.100 |
| 5000+ | $2.940 |
Product Information
Product Overview
The micro vibration sensor is used for the detection of slight movements and vibrations by means of a mobile micro sphere. With the aid of tool-specific evaluation electronics, the micro vibration sensor controls the operation of movement-sensitive tools. The micro vibration sensor is utilised for converting many systems to environmentally friendly devices by implementing wake-up and power-down logic to conserve battery power and bringing energy consumption to a minimum, pushing the availability of green technology and green electronics into new areas of design and application. The sensor is typically used for applications such as front and rear bicycle lights, bike computers, remote controls, electronic lock systems, transponders, mobile GPS systems, bluetooth-car-kits, wireless sensor networks, wireless PC mice and headsets, digital multimeters and tools provided with digital displays that are only switched on when in motion.
- Silent sphere motion
- SMD mount
- Gilded sphere and contact areas
- No mercury
- R_ON <lt/> 100 Ohm
- R_OFF <gt/> 30 Mega Ohm
- Max. +15V dc operation
- Response level approx. 50 mg
- Temperature range -20°C to +70°C
Technical Specifications
Vibration Sensor
-
-
-
-
15VDC
SMD
-
2mA
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
